Part Details for 4AA12-P4 by Advanced Energy Industries Inc
Overview of 4AA12-P4 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AA12-P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4AA12-P4-ND
|
DigiKey | AA-SERIES DC TO HVDC CONVERTER, Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$594.6550 / $625.9500 | Buy Now |
DISTI #
4AA12-P4
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 1mA 4W PCB Mount - Bulk (Alt: 4AA12-P4) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$531.1775 / $591.0872 | Buy Now |
DISTI #
324-4AA12P4
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +4000V HVout, 4W, Thru-hole mount, Regulated, Standard Interface RoHS: Compliant | 18 |
|
$594.5700 / $625.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$557.7800 / $590.3700 | Buy Now |