Part Details for 4AA12-P4-I5-25PPM-M-H by Advanced Energy Industries Inc
Overview of 4AA12-P4-I5-25PPM-M-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 4AA12-P4-I5-25PPM-M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4AA12-P4-I5-25PPM-M-H-ND
|
DigiKey | AA-SERIES DC TO HVDC CONVERTER, Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$949.4500 | Buy Now |
DISTI #
4AA12-P4-I5-25PPM-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 1mA 4W PCB Mount - Bulk (Alt: 4AA12-P4-I5-25PPM-) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$790.9382 | Buy Now |
DISTI #
324-4A12P4I525PPMMHC
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +4000V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Mu-Metal Shield, Heatsink | 0 |
|
$940.2800 / $949.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$851.4500 / $900.4200 | Buy Now |