There are no models available for this part yet.
Overview of 4A24-P20-I10-25PPM-E by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4A24-P20-I10-25PPM-E by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-4A24-P20-I10-25PPM-E-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$949.2600 | Buy Now | |
DISTI #
4A24-P20-I10-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 5mA 20W Chassis Mount - Bulk (Alt: 4A24-P20-I10-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$790.7796 | Buy Now | |
DISTI #
324-4A24P20I1025PPME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +4000V DC HVout, 20W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Eared mounting flange | 0 |
|
$932.7600 / $949.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$851.2700 / $900.2400 | Buy Now |