Part Details for 4A12P-516-500LF by Bourns Inc
Overview of 4A12P-516-500LF by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-112402500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
10053363-500LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. | |
54121-407071500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4A12P-516-500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4A12P-516-500LF
|
Avnet Americas | Circuit Protection Misc Surge Line Protection Module - Bulk (Alt: 4A12P-516-500LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-4A12P-516-500LF
|
Mouser Electronics | Resistor Networks & Arrays 50ohm Surge Line Protection Module RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
Part Details for 4A12P-516-500LF
4A12P-516-500LF CAD Models
4A12P-516-500LF Part Data Attributes
|
4A12P-516-500LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4A12P-516-500LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, SMD-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | R-XSMA-T11 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.87 mm | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.7 mm |
Alternate Parts for 4A12P-516-500LF
This table gives cross-reference parts and alternative options found for 4A12P-516-500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4A12P-516-500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4A12P-516-500 | Surge Protection Circuit, SMD-11 | Bourns Inc | 4A12P-516-500LF vs 4A12P-516-500 |