Part Details for 4A12P-1AH-12R5LF by Bourns Inc
Overview of 4A12P-1AH-12R5LF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4A12P-1AH-12R5LF
4A12P-1AH-12R5LF CAD Models
4A12P-1AH-12R5LF Part Data Attributes:
|
4A12P-1AH-12R5LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4A12P-1AH-12R5LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, SMD-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-T24 | |
Length | 40.64 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.7 mm |
Alternate Parts for 4A12P-1AH-12R5LF
This table gives cross-reference parts and alternative options found for 4A12P-1AH-12R5LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4A12P-1AH-12R5LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4A12P-1AH-12R5 | Surge Protection Circuit, SMD-24 | Bourns Inc | 4A12P-1AH-12R5LF vs 4A12P-1AH-12R5 |