Part Details for 4A12-P4-I5-25PPM-F-M-H by Advanced Energy Industries Inc
Overview of 4A12-P4-I5-25PPM-F-M-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-04A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
143-14A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-14A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 4A12-P4-I5-25PPM-F-M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4A12-P4-I5-25PPM-F-M-H-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$974.1267 | Buy Now |
DISTI #
4A12-P4-I5-25PPM-F
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 1mA 4W PCB Mount - Bulk (Alt: 4A12-P4-I5-25PPM-F) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$811.4952 | Buy Now |
DISTI #
324-412P4I525PPMFMHC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +4000V DC HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Heatsink | 0 |
|
$964.7200 / $974.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$873.5700 / $923.8300 | Buy Now |