Part Details for 4A10 by Galaxy Microelectronics
Overview of 4A10 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS4A101QG | Renesas Electronics Corporation | 4-Channel Analog Switch | |
TSI564A-10GIL | Renesas Electronics Corporation | RapidIO Switch | |
TSI564A-10GCL | Renesas Electronics Corporation | RapidIO Switch |
Part Details for 4A10
4A10 CAD Models
4A10 Part Data Attributes
|
4A10
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
4A10
Galaxy Microelectronics
Standard Recovery Rectifiers; VRRM MAX (V): 1000V; IAV MAX (A): 4A; VFM MAX (V): 0.95V; @ IF (A): 4A; IFSM MAX (A): 250A; IR MAX (UA): 10uA; @VR (V): 1000V; Package: DO-27
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |