Part Details for 4A0256 by Anaren Microwave
Overview of 4A0256 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4A0256
4A0256 CAD Models
4A0256 Part Data Attributes
|
4A0256
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
4A0256
Anaren Microwave
Splitter, 3600MHz Min, 4300MHz Max, 0.3dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 4300 MHz | |
Operating Frequency-Min | 3600 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.3 |