4W000010C-L17DM53740-5001
Amphenol Corporation
Description: RF Connector

Overview of 4W000010C-L17DM53740-5001 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR
L17DM537405001 Amphenol Communications Solutions Dsub, Straight, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 179 B/U 316 B/U, 50Ohm, Inner Soldercup/ Ferrule
L17DM537401 Amphenol Communications Solutions Dsub, Straight, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 179 B/U 316 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule

CAD Models for 4W000010C-L17DM53740-5001 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4W000010C-L17DM53740-5001 by Amphenol Corporation

4W000010C-L17DM53740-5001
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Connector Type
RF CONNECTOR
Want to compare parts?
  1. 4W000010C-L17DM53740-5001
    Amphenol Corporation
    RF Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4W000010C-L17DM53740-5001 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4W000010C-L17DM53740-5001 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 4W000010C-L17DM53740-5001 would you like to use for your alert(s)?
  • Please alert me when 4W000010C-L17DM53740-5001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4W000010C-L17DM53740-5001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4W000010C-L17DM53740-5001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4W000010C-L17DM53740-5001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4W000010C-L17DM53740-5001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4W000010C-L17DM53740-5001 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: