-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4TPF680MFH by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8766
|
Newark | Tantalum Capacitor, 680Uf, 4V, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.9120 | Buy Now |
DISTI #
85AJ8823
|
Newark | Tantalum Capacitor, 680Uf, 4V, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, M... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.2800 | Buy Now |
DISTI #
10-4TPF680MFHCT-ND
|
DigiKey | CAP TANT POLY 680UF 4V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1845 In Stock |
|
$1.1058 / $3.2600 | Buy Now |
DISTI #
667-4TPF680MFH
|
Mouser Electronics | Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm RoHS: Compliant | 0 |
|
$1.0900 / $1.1600 | Order Now |
DISTI #
72476554
|
RS | Solid Polymer Tantalum Capacitor, SMD, 4 V +/- 20%, 680uF, POSCAP Series | Panasonic Electronic Comp... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1300 | RFQ |
|
Future Electronics | Cap Tant Polymer 680uF 4VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.015 Oh RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel |
6000 Reel |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 4V - 680uF - 2,000h RoHS: Compliant | 0 |
|
$1.0400 / $2.1800 | Buy Now |
DISTI #
78951758
|
Verical | Cap Tant Polymer 680uF 4VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.015 Ohm 105°C T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 2000 |
|
$3.1948 | Buy Now |
DISTI #
77348110
|
Verical | Cap Tant Polymer 680uF 4VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.015 Ohm 105°C T/R RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 30 |
|
$2.0720 / $2.3520 | Buy Now |
DISTI #
4TPF680MFH
|
TTI | Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$1.0900 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TPF680MFH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPF680MFH
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 3.8 mm | |
Leakage Current | 0.272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 3550 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 4TPF680MFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TPF680MFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520Y687M004AHE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | 4TPF680MFH vs T520Y687M004AHE0257280 |
T520Y687M004AHE0157280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | 4TPF680MFH vs T520Y687M004AHE0157280 |
T520Y687M004ANE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPF680MFH vs T520Y687M004ANE025 |
T520Y687M004ANE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPF680MFH vs T520Y687M004ANE0257280 |
T520Y687M004ANE0107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPF680MFH vs T520Y687M004ANE0107280 |
T520Y687M004AHE015 | KEMET Corporation | $2.9306 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | 4TPF680MFH vs T520Y687M004AHE015 |
T520Y687M004APE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPF680MFH vs T520Y687M004APE0257280 |
T520Y687M004ANE015 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPF680MFH vs T520Y687M004ANE015 |
T520Y687M004AME025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPF680MFH vs T520Y687M004AME025 |
T520Y687M004AME0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPF680MFH vs T520Y687M004AME0257280 |