-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0670
|
Newark | Tantalum Capacitor, 470Uf, 4V, 20%, 2917, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D3L, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Panasonic 4TPE470ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$0.2590 | Buy Now |
DISTI #
98W0671
|
Newark | Tantalum Capacitor, 470Uf, 4V, 20%, 2917, Full Reel, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D3L, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 4TPE470ML RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6650 / $0.7850 | Buy Now |
DISTI #
P16216CT-ND
|
DigiKey | CAP TANT POLY 470UF 4V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.6561 / $1.9600 | Buy Now |
DISTI #
98W0670
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ? 20%, D3L, 25 mohm, 2917 [7343-28 Metric] - Product that comes on tape, but is not reeled (Alt: 98W0670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Ammo Pack |
30 Partner Stock |
|
$0.8590 | Buy Now |
DISTI #
4TPE470ML
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ? 20%, D3L, 25 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 4TPE470ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6412 / $0.7000 | Buy Now |
DISTI #
667-4TPE470ML
|
Mouser Electronics | Tantalum Capacitors - Polymer 4volts 470uF ESR 25mohm RoHS: Compliant | 3691 |
|
$0.6560 / $1.9600 | Buy Now |
DISTI #
V72:2272_11307300
|
Arrow Electronics | Cap Tant Polymer 470uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2223 Container: Cut Strips | Americas - 673 |
|
$0.6407 / $0.7125 | Buy Now |
DISTI #
70323888
|
RS | 470uF Solid Polymer Tantalum Capacitor, 4 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 4TPE470ML RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 | RFQ |
|
Future Electronics | TPE Series 470 uF ±20% 4 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel |
2500 Reel |
|
$0.6600 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 470uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105C T/R RoHS: Compliant |
2500 In Stock |
|
$0.6050 / $0.6730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TPE470ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPE470ML
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 4TPE470ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TPE470ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4TPE470MFL | Panasonic Electronic Components | $1.4000 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 4TPE470ML vs 4TPE470MFL |
4TPF470ML | SANYO Electric Co Ltd | Check for Price | Cap,Tantalum / Ta2O5,470uF,4VDC,20% -Tol,20% +Tol | 4TPE470ML vs 4TPF470ML |
T543D477M004ATS0067610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPE470ML vs T543D477M004ATS0067610 |
T543D477M004ATS0127280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | 4TPE470ML vs T543D477M004ATS0127280 |
T520D477M004AHE025 | KEMET Corporation | $2.6788 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 4TPE470ML vs T520D477M004AHE025 |
TA4R0PCJ477MDR0012 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPE470ML vs TA4R0PCJ477MDR0012 |
NTPS477M4D(18)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPE470ML vs NTPS477M4D(18)F |
T543D477M004AKW0107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | 4TPE470ML vs T543D477M004AKW0107280 |
T543D477M004ATS040WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPE470ML vs T543D477M004ATS040WAFL |
T543D477M004AHS006 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | 4TPE470ML vs T543D477M004AHS006 |