-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y9305
|
Newark | Cap, 470Μf, 4V, 20%, Capacitance:470Μf, Voltage Rating:4V, Product Range:Poscap Tcf Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.01Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Panasonic 4TCF470ML RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7300 | Buy Now |
DISTI #
58Y5598
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic 4TCF470ML RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
P123556CT-ND
|
DigiKey | CAP TANT POLY 470UF 4V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4532 In Stock |
|
$1.0155 / $3.1900 | Buy Now |
DISTI #
4TCF470ML
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ? 20%, D3L, 10 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 4TCF470ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.0805 / $1.1774 | Buy Now |
DISTI #
667-4TCF470ML
|
Mouser Electronics | Tantalum Capacitors - Polymer 4VDC 470uF 10m POSCAP RoHS: Compliant | 0 |
|
$1.0100 / $3.1100 | Order Now |
|
Future Electronics | 470 F Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm 100kHz RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 4VDC, 470uF, 10m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$1.0100 / $2.1100 | Buy Now |
|
Quest Components | 1795 |
|
$1.2840 / $3.4240 | Buy Now | |
DISTI #
4TCF470ML
|
TME | Capacitor: tantalum-polymer, 470uF, 4VDC, TCF, SMD, ±20%, -55÷105°C Min Qty: 1250 | 0 |
|
$1.4700 | RFQ |
DISTI #
4TCF470ML
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 4 V, � 20%, D3L, 10 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 4TCF470ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 43 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TCF470ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TCF470ML
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 4400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 4TCF470ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TCF470ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T540D477M004AT6620 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TCF470ML vs T540D477M004AT6620 |
T541D477M004AT6610WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TCF470ML vs T541D477M004AT6610WAFL |
T540D477M004BH6520 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TCF470ML vs T540D477M004BH6520 |
4TCE470MCL | Panasonic Electronic Components | $0.6932 | Tantalum Capacitor, Tantalum (solid Polymer) | 4TCF470ML vs 4TCE470MCL |
T541D477M004BH66107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TCF470ML vs T541D477M004BH66107280 |
T530D477M004AHE0067280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | 4TCF470ML vs T530D477M004AHE0067280 |
T540D477M004DH66107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TCF470ML vs T540D477M004DH66107640 |
T540D477M004CH66107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TCF470ML vs T540D477M004CH66107280 |
T540D477M004DH6520WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TCF470ML vs T540D477M004DH6520WAFL |
T540D477M004BH6610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TCF470ML vs T540D477M004BH6610 |