-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y9302
|
Newark | Cap, 470Μf, 4V, 20%, Capacitance:470Μf, Voltage Rating:4V, Product Range:Poscap Tce Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.018Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Panasonic 4TCE470MIL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9230 / $1.9200 | Buy Now |
DISTI #
58Y5595
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic 4TCE470MIL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 / $0.8750 | Buy Now |
DISTI #
P123553CT-ND
|
DigiKey | CAP TANT POLY 470UF 4V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.7867 / $1.9600 | Buy Now |
DISTI #
4TCE470MIL
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ± 20%, D3L, 18 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 4TCE470MIL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7314 / $0.8281 | Buy Now |
DISTI #
667-4TCE470MIL
|
Mouser Electronics | Tantalum Capacitors - Polymer 4VDC 470uF 18m POSCAP RoHS: Compliant | 0 |
|
$0.7220 / $0.7790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks | 0 |
|
$0.7150 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 4VDC, 470uF, 18m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.7090 / $1.4860 | Buy Now |
|
Quest Components | 4000 |
|
$0.8580 / $2.2880 | Buy Now | |
DISTI #
4TCE470MIL
|
Avnet Abacus | (Alt: 4TCE470MIL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | POSCAP, TCE Series, 4VDC, 470uF, 18m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.7090 / $1.4860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TCE470MIL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TCE470MIL
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |