Part Details for 4TAE220M by SANYO Electric Co Ltd
Overview of 4TAE220M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4TAE220M
4TAE220M CAD Models
4TAE220M Part Data Attributes
|
4TAE220M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4TAE220M
SANYO Electric Co Ltd
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.8 mm | |
Leakage Current | 0.088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 4TAE220M
This table gives cross-reference parts and alternative options found for 4TAE220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TAE220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V227M004AHE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TAE220M vs T520V227M004AHE0407280 |
T520V227M004AHE0127280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TAE220M vs T520V227M004AHE0127280 |
T520V227M004ATE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TAE220M vs T520V227M004ATE0457280 |
T520V227M004ATE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TAE220M vs T520V227M004ATE018 |
T520V227M004AME0187280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TAE220M vs T520V227M004AME0187280 |
T520V227M004AME0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TAE220M vs T520V227M004AME0157280 |
T520V227M004APE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TAE220M vs T520V227M004APE0457280 |
T520V227M004AME0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TAE220M vs T520V227M004AME0457280 |
T520V227M004AHE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TAE220M vs T520V227M004AHE0067280 |
T520V227M004ATE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TAE220M vs T520V227M004ATE0257280 |