-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0627
|
Newark | Oscon, svpc Series Rohs Compliant: Yes |Panasonic 4SVPC1200M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.9410 | Buy Now |
DISTI #
29AH8770
|
Newark | Cap, 1200Μf, 4V, 20%, Radial, Capacitance:1200Μf, Voltage Rating:4V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpc Series, Esr:0.012Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 4SVPC1200M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8050 / $1.5700 | Buy Now |
DISTI #
P16571CT-ND
|
DigiKey | CAP ALUM POLY 1200UF 20% 4V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
677 In Stock |
|
$0.7147 / $1.6000 | Buy Now |
DISTI #
4SVPC1200M
|
Avnet Americas | Aluminum Polymer Capacitor, 1200 uF, 4 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 4SVPC1200M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7270 / $0.7922 | Buy Now |
DISTI #
667-4SVPC1200M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4volts 1200uF ESR 12mohm RoHS: Compliant | 0 |
|
$0.7130 / $1.6000 | Order Now |
DISTI #
70324270
|
RS | Capacitor, Aluminum Organic Polymer, 4VDC,1200uF,12mohm,8x12mm, T&R | Panasonic Electronic Components 4SVPC1200M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks | 0 |
|
$0.6670 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6960 / $0.8540 | Buy Now |
DISTI #
4SVPC1200M
|
TME | Capacitor: polymer, low ESR, 1200uF, 4VDC, SVPC, SMD, ±20%, Ø8x12mm Min Qty: 400 | 0 |
|
$0.7300 | RFQ |
DISTI #
4SVPC1200M
|
Avnet Abacus | Aluminum Polymer Capacitor, 1200 uF, 4 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 4SVPC1200M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 44 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SVPC1200M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SVPC1200M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 3333, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 11.9 mm | |
Leakage Current | 0.96 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 235 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |