4SEP560M+C1
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE

Overview of 4SEP560M+C1 by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 4SEP560M+C1 by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4SEP560M+C1 by SANYO Electric Co Ltd

4SEP560M+C1
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
13 mΩ
Leakage Current
0.448 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
4520 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
WIRE
Want to compare parts?
  1. 4SEP560M+C1
    SANYO Electric Co Ltd
    CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE
    VS

Alternate Parts for 4SEP560M+C1

This table gives cross-reference parts and alternative options found for 4SEP560M+C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4SEP560M+C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP-4R0RE561M-S1PG CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED FUJITSU Semiconductor Limited 4SEP560M+C1 vs FP-4R0RE561M-S1PG
4SEPC560M+C CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE SANYO Electric Co Ltd 4SEP560M+C1 vs 4SEPC560M+C
FP-4R0RE561M-E5KX Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 4SEP560M+C1 vs FP-4R0RE561M-E5KX
4FP560M CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 4SEP560M+C1 vs 4FP560M
FP-4R0RE561M-SLR CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Limited 4SEP560M+C1 vs FP-4R0RE561M-SLR
FP-4R0RE561M-S1R CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED FUJITSU Limited 4SEP560M+C1 vs FP-4R0RE561M-S1R
APSA4R0ETB561MHB5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 4SEP560M+C1 vs APSA4R0ETB561MHB5S
4PS560MH11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Chemi-Con 4SEP560M+C1 vs 4PS560MH11
FP-4R0RE561M-V1R CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Semiconductor Limited 4SEP560M+C1 vs FP-4R0RE561M-V1R
APSA4R0EBC561MHB5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 4SEP560M+C1 vs APSA4R0EBC561MHB5S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4SEP560M+C1 by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4SEP560M+C1 by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of 4SEP560M+C1 would you like to use for your alert(s)?
  • Please alert me when 4SEP560M+C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4SEP560M+C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4SEP560M+C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4SEP560M+C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4SEP560M+C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4SEP560M+C1 by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: