-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4SEP220M+C3 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4SEP220M+C3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4SEP220M+C3
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Leakage Current | 0.44 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 128 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 4SEP220M+C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4SEP220M+C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4SEP220M+TSS | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | 4SEP220M+C3 vs 4SEP220M+TSS |
4SEP220M+TSS | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | 4SEP220M+C3 vs 4SEP220M+TSS |
4SEP220M+S | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | 4SEP220M+C3 vs 4SEP220M+S |