4PCV-31-009
Description: 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK

Overview of 4PCV-31-009 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 4PCV-31-009 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4PCV-31-009 by TE Connectivity

4PCV-31-009
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
POLYAMIDE, 94V-0
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
31
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
14 AWG
Want to compare parts?
  1. 4PCV-31-009
    TE Connectivity
    20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
    VS

Alternate Parts for 4PCV-31-009

This table gives cross-reference parts and alternative options found for 4PCV-31-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4PCV-31-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4PCV-31-009 Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) Thomas & Betts 4PCV-31-009 vs 4PCV-31-009

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4PCV-31-009 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4PCV-31-009 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4PCV-31-009 would you like to use for your alert(s)?
  • Please alert me when 4PCV-31-009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4PCV-31-009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4PCV-31-009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4PCV-31-009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4PCV-31-009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4PCV-31-009 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: