Part Details for 4PCV-06-391 by TE Connectivity
Overview of 4PCV-06-391 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4PCV-06-391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7627
|
Newark | 4Pcv-06-391=4Pcv-06-391 4Pcv A |Amp Te Connectivity 4PCV-06-391 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
571-3-1437650-2
|
Mouser Electronics | Barrier Terminal Blocks 6 POS VERT SINGLE RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 6 POS 8.25mm Solder ST Thru-Hole 20A/Contact Bag RoHS: Compliant |
350 In Stock |
|
$2.8600 / $4.8600 | Buy Now |
DISTI #
51547432
|
Verical | Conn Terminal Block 6 POS 8.25mm Solder ST Thru-Hole 20A/Contact Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1813 | Americas - 350 |
|
$3.7960 / $6.3180 | Buy Now |
DISTI #
000000000002649940
|
Sager | Barrier Terminal Blocks 6 POS VERT SINGLE Min Qty: 250 | 0 |
|
$3.1100 | Buy Now |
|
Master Electronics | Conn Terminal Block 6 POS 8.25mm Solder ST Thru-Hole 20A/Contact Bag RoHS: Compliant |
350 In Stock |
|
$2.8600 / $4.8600 | Buy Now |
Part Details for 4PCV-06-391
4PCV-06-391 CAD Models
4PCV-06-391 Part Data Attributes
|
4PCV-06-391
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4PCV-06-391
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD:UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 4PCV-06-391
This table gives cross-reference parts and alternative options found for 4PCV-06-391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4PCV-06-391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1437650-2 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 4PCV-06-391 vs 3-1437650-2 |