Datasheets
4N60KG-MT-TMS-T by: Unisonic Technologies Co Ltd

Power Field-Effect Transistor,

Part Details for 4N60KG-MT-TMS-T by Unisonic Technologies Co Ltd

Overview of 4N60KG-MT-TMS-T by Unisonic Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 4N60KG-MT-TMS-T

4N60KG-MT-TMS-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4N60KG-MT-TMS-T Part Data Attributes

4N60KG-MT-TMS-T Unisonic Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
4N60KG-MT-TMS-T Unisonic Technologies Co Ltd Power Field-Effect Transistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 210 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V
Drain Current-Max (ID) 4 A
Drain-source On Resistance-Max 2.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 11 pF
JEDEC-95 Code TO-251
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 50 W
Pulsed Drain Current-Max (IDM) 16 A
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for 4N60KG-MT-TMS-T

This table gives cross-reference parts and alternative options found for 4N60KG-MT-TMS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N60KG-MT-TMS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4N60KL-MT-TMS-T Power Field-Effect Transistor, Unisonic Technologies Co Ltd 4N60KG-MT-TMS-T vs 4N60KL-MT-TMS-T
Part Number Description Manufacturer Compare
4N60KL-MT-TMS-T Power Field-Effect Transistor, Unisonic Technologies Co Ltd 4N60KG-MT-TMS-T vs 4N60KL-MT-TMS-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4N60KG-MT-TMS-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4N60KG-MT-TMS-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 4N60KG-MT-TMS-T would you like to use for your alert(s)?
  • Please alert me when 4N60KG-MT-TMS-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4N60KG-MT-TMS-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4N60KG-MT-TMS-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4N60KG-MT-TMS-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4N60KG-MT-TMS-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4N60KG-MT-TMS-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: