Part Details for 4N46-000E by Broadcom Limited
Overview of 4N46-000E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4N46-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K7909
|
Newark | Optocoupler, Darlington, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:200%, Collector Emitter Voltage V(Br)Ceo:20V, Product Range:-Rohs Compliant: Yes |Broadcom 4N46-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $3.5400 | Buy Now |
DISTI #
516-1596-5-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 6DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2035 In Stock |
|
$1.4328 / $3.4000 | Buy Now |
DISTI #
4N46-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: 4N46-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 986 |
|
$1.3192 / $1.5520 | Buy Now |
DISTI #
630-4N46-000E
|
Mouser Electronics | High Speed Optocouplers 3750 Vrms 20mA RoHS: Compliant | 1601 |
|
$1.4300 / $3.4000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: SINGLE | 2 |
|
RFQ | |
DISTI #
4N46-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube (Alt: 4N46-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 700 |
|
Buy Now | |
|
Neutron USA | Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 20 mA, 3.75 kV, 200 % | 50 |
|
$60.5000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 550 |
|
$4.5100 / $4.8500 | Buy Now |
Part Details for 4N46-000E
4N46-000E CAD Models
4N46-000E Part Data Attributes:
|
4N46-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
4N46-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 250% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for 4N46-000E
This table gives cross-reference parts and alternative options found for 4N46-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N46-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N46-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-6 | Avago Technologies | 4N46-000E vs 4N46-000E |