-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-pin DIP High Voltage Phototransistor Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1363
|
Newark | Optocoupler, Transistor, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:80Ma, Isolation Voltage:4.17Kv, Ctr Min:20%, Product Range:- Rohs Compliant: Yes |Onsemi 4N38SM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2910 | Buy Now |
DISTI #
4N38SM-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$0.2298 / $0.7900 | Buy Now |
DISTI #
4N38SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: 4N38SM) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4000 Partner Stock |
|
RFQ | |
DISTI #
4N38SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: 4N38SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 Partner Stock |
|
RFQ | |
DISTI #
4N38SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: 4N38SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.2170 / $0.2590 | Buy Now |
DISTI #
512-4N38SM
|
Mouser Electronics | Transistor Output Optocouplers 6-pin DIP High Voltage Phototransistor Output Optocoupler RoHS: Compliant | 20 |
|
$0.2290 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2370 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk | 0 |
|
$0.2148 / $0.2655 | Buy Now |
DISTI #
4N38SM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 4.17kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.3000 / $0.8470 | RFQ |
DISTI #
4N38SM
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk (Alt: 4N38SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N38SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N38SM
onsemi
6-pin DIP High Voltage Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for 4N38SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N38SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N38SM | 4N38SM | Intersil Corporation | 4N38SM vs 4N38SM |
4N38SM | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | 4N38SM vs 4N38SM |
4N38-SM | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | 4N38SM vs 4N38-SM |
4N38SM | 6-pin DIP High Voltage Phototransistor Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | 4N38SM vs 4N38SM |