There are no models available for this part yet.
Overview of 4N38SM by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4N38SM by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58-4N38SM-ND
|
DigiKey | 6PIN TRANSISTOR DETECTOR, SINGLE Min Qty: 1300 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2284 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8385 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1559 | Buy Now | ||
DISTI #
77680961
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Date Code: 2302 | Americas - 49400 |
|
$0.1656 | Buy Now | |
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now | ||
Ozdisan Elektronik | DC-IN 1-CH TRANSISTOR DC-OUT PDIP6 SMD | 0 |
|
$0.2933 / $0.3373 | RFQ |
CAD Models for 4N38SM by Isocom Components
Part Data Attributes for 4N38SM by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
SURFACE MOUNT, PLASTIC PACKAGE-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Isocom
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
20%
|
Current Transfer Ratio-Nom
|
20%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Forward Voltage-Max
|
1.5 V
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.16 W
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Alternate Parts for 4N38SM
This table gives cross-reference parts and alternative options found for 4N38SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N38SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N38-SM | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | 4N38SM vs 4N38-SM |
4N38SM | 4N38SM | Intersil Corporation | 4N38SM vs 4N38SM |
4N38SM | Transistor Output Optocoupler, 1-Element, 1500V Isolation | Harris Semiconductor | 4N38SM vs 4N38SM |