4N35SR2
Description: Transistor Output Optocoupler, 1-Element, 7500V Isolation

Overview of 4N35SR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Entertainment and Gaming Automotive Robotics and Drones

Price & Stock for 4N35SR2 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2094
RFQ

CAD Models for 4N35SR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4N35SR2 by Motorola Semiconductor Products

4N35SR2
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
300%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
7500 V
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 4N35SR2
    Motorola Semiconductor Products
    Transistor Output Optocoupler, 1-Element, 7500V Isolation
    VS

Alternate Parts for 4N35SR2

This table gives cross-reference parts and alternative options found for 4N35SR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N35SR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4N35S Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 6 PIN Everlight Electronics Co Ltd 4N35SR2 vs 4N35S
4N35.SD Transistor Output Optocoupler, 1-Element, 5300V Isolation, Fairchild Semiconductor Corporation 4N35SR2 vs 4N35.SD
4N35S Transistor Output Optocoupler, 1-Element, 3550V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 Lite-On Semiconductor Corporation 4N35SR2 vs 4N35S
4N35SR2 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Motorola Mobility LLC 4N35SR2 vs 4N35SR2
4N35S Transistor Output Optocoupler, 1-Element, 7500V Isolation, CASE 730C-04, 6 PIN Motorola Semiconductor Products 4N35SR2 vs 4N35S
Part Number Description Manufacturer Compare
MOC212 Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation 4N35SR2 vs MOC212
4N37 Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 Harris Semiconductor 4N35SR2 vs 4N37
4N37.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation 4N35SR2 vs 4N37.300
MOC205R2 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 Motorola Mobility LLC 4N35SR2 vs MOC205R2
CNX35U.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics 4N35SR2 vs CNX35U.300
MOC206R1 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Motorola Mobility LLC 4N35SR2 vs MOC206R1
MOC8106.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 QT Optoelectronics 4N35SR2 vs MOC8106.300
MOC8101 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 Isocom Components 4N35SR2 vs MOC8101
MOC8101 Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-6 Isocom LTD 4N35SR2 vs MOC8101
MOC213 Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation 4N35SR2 vs MOC213

Related Parts for 4N35SR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4N35SR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4N35SR2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 4N35SR2 would you like to use for your alert(s)?
  • Please alert me when 4N35SR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4N35SR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4N35SR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4N35SR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4N35SR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4N35SR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: