-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3550V Isolation, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1304-5-ND
|
DigiKey | OPTOISO 3.55KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
35981 In Stock |
|
$0.0980 / $0.5100 | Buy Now |
DISTI #
4N35
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Rail/Tube (Alt: 4N35) RoHS: Compliant Min Qty: 2600 Package Multiple: 65 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0945 / $0.1071 | Buy Now |
DISTI #
859-4N35
|
Mouser Electronics | Transistor Output Optocouplers PTR 100%, 3.5KV RoHS: Compliant | 9423 |
|
$0.0910 / $0.3800 | Buy Now |
DISTI #
V36:1790_06810730
|
Arrow Electronics | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 | Americas - 1590 |
|
$0.0839 / $0.3700 | Buy Now |
|
Future Electronics | Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Through Hole -DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 27719Tube |
|
$0.0921 / $0.1160 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant | 0 |
|
$0.2200 / $1.2800 | Buy Now |
DISTI #
84017154
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Min Qty: 325 Package Multiple: 65 Date Code: 2338 | Americas - 19435 |
|
$0.1238 / $0.1544 | Buy Now |
DISTI #
77893899
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Min Qty: 439 Package Multiple: 1 | Americas - 5552 |
|
$0.1106 / $0.1596 | Buy Now |
DISTI #
69116735
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Min Qty: 71 Package Multiple: 1 Date Code: 2307 | Americas - 1590 |
|
$0.0839 / $0.2244 | Buy Now |
|
Bristol Electronics | 667 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N35
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4N35
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 3550V Isolation, ROHS COMPLIANT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3550 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.35 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for 4N35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP331BV | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP | Toshiba America Electronic Components | 4N35 vs TLP331BV |
MCT5211 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | 4N35 vs MCT5211 |
4N35 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N35 vs 4N35 |
4N35(TP1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N35 vs 4N35(TP1) |
MCT2201 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Quality Technologies Corp | 4N35 vs MCT2201 |
4N35V-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | 4N35 vs 4N35V-M |
MCT5211.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | 4N35 vs MCT5211.300 |
MCT5211 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N35 vs MCT5211 |
4N35 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | 4N35 vs 4N35 |
MCT5210 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | 4N35 vs MCT5210 |