4N35-000
Description: 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6

Overview of 4N35-000 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Entertainment and Gaming Automotive Robotics and Drones

CAD Models for 4N35-000 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4N35-000 by Avago Technologies

4N35-000
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
DIP-6
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
3550 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. 4N35-000
    Avago Technologies
    1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6
    VS

Alternate Parts for 4N35-000

This table gives cross-reference parts and alternative options found for 4N35-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N35-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4N35-000 Transistor Output Optocoupler, 1-Element, 3550V Isolation, DIP-6 Broadcom Limited 4N35-000 vs 4N35-000
4N35-000E 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-6 Avago Technologies 4N35-000 vs 4N35-000E
Part Number Description Manufacturer Compare
4N35-000 Transistor Output Optocoupler, 1-Element, 3550V Isolation, DIP-6 Broadcom Limited 4N35-000 vs 4N35-000
4N35-000E 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-6 Avago Technologies 4N35-000 vs 4N35-000E
4N35-000E Transistor Output Optocoupler, 1-Element, 3550V Isolation, LEAD FREE, DIP-6 Agilent Technologies Inc 4N35-000 vs 4N35-000E
4N35-000 Transistor Output Optocoupler, 1-Element, 3550V Isolation, DIP-6 Agilent Technologies Inc 4N35-000 vs 4N35-000
4N25-000E 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-6 Avago Technologies 4N35-000 vs 4N25-000E
4N35-000E Transistor Output Optocoupler, 1-Element, 3550V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6 Broadcom Limited 4N35-000 vs 4N35-000E
4N25-000 Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 Broadcom Limited 4N35-000 vs 4N25-000
4N25-000E Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, DIP-6 Agilent Technologies Inc 4N35-000 vs 4N25-000E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4N35-000 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4N35-000 by Avago Technologies

  • Please alert me when 4N35-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4N35-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4N35-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4N35-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4N35-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4N35-000 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: