-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3975
|
Newark | Opto Cplr, Photodarlington, 7.5Kv, Smd, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:80Ma, Isolation Voltage:2.5Kv, Ctr Min:500%, Collector Emitter Voltage Rohs Compliant: Yes |Onsemi 4N32SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1886 |
|
$0.2890 / $0.4990 | Buy Now |
DISTI #
28AC9289
|
Newark | 6Pw Darl Smd Rohs Compliant: Yes |Onsemi 4N32SM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 / $0.2890 | Buy Now |
DISTI #
4N32SM-ND
|
DigiKey | OPTOISO 4.17KV DARL W/BASE 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1536 In Stock |
|
$0.2723 / $0.9300 | Buy Now |
DISTI #
4N32SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White - Bulk (Alt: 4N32SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2572 / $0.3070 | Buy Now |
DISTI #
512-4N32SM
|
Mouser Electronics | Transistor Output Optocouplers Photodarlington RoHS: Compliant | 17709 |
|
$0.2700 / $0.5800 | Buy Now |
|
Future Electronics | DIP6 SMT Single Channel 30 V 4170 Viso Photo Darlington Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.2650 / $0.3200 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | 120 |
|
$0.5100 / $1.0200 | Buy Now |
DISTI #
4N32SM
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, Uinsul: 2.5kV, Uce: 30V Min Qty: 1 | 341 |
|
$0.3580 / $0.8160 | Buy Now |
4N32SM
|
Ameya Holding Limited | Min Qty: 1000 | 1625 |
|
$0.3482 / $0.3681 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N32SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N32SM
onsemi
6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for 4N32SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N32SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N32SMT&R | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | 4N32SM vs 4N32SMT&R |
4N32SM | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | 4N32SM vs 4N32SM |
4N32-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | 4N32SM vs 4N32-SMT&R |