Part Details for 4N300W-30F by Cobham RFMW Solutions
Overview of 4N300W-30F by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4N300W-30F
4N300W-30F CAD Models
4N300W-30F Part Data Attributes
|
4N300W-30F
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
4N300W-30F
Cobham RFMW Solutions
Fixed Attenuator, 0MHz Min, 4000MHz Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/INMET INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, I/P POWER-MAX(PEAK)=2000W | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 54.77 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.5 |