Part Details for 4N27G by Isocom Components
Overview of 4N27G by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4N27G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-4N27G-ND
|
DigiKey | 6PIN TRANSISTOR OUTPUT, SINGLE, Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2260 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8385 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1559 | Buy Now |
DISTI #
77680820
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.1656 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER GENERAL PURPOSE DIP6 PHOTO TRANSISTOR | 0 |
|
$0.2689 / $0.3092 | RFQ |
Part Details for 4N27G
4N27G CAD Models
4N27G Part Data Attributes
|
4N27G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
4N27G
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
kg CO2e/kg | 6.4 | |
Average Weight (mg) | 2740.58 | |
CO2e (mg) | 17539.682 | |
Samacsys Manufacturer | Isocom | |
Samacsys Modified On | 2021-11-12 06:47:57 | |
Category CO2 Kg | 15.58 | |
Compliance Temperature Grade | Industrial: -55C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 10% | |
Current Transfer Ratio-Nom | 10% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Surface Mount | NO | |
Terminal Finish | TIN |