4N26SM
Description: 6-Pin DIP Package Phototransistor Output Optocoupler, 1000-BLKBG

Overview of 4N26SM by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 4N26SM by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 4N26SMOS-ND
DigiKey OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube 584
In Stock
  • 1 $0.8500
  • 10 $0.5100
  • 100 $0.3396
  • 500 $0.2728
  • 1,000 $0.2522
  • 2,000 $0.2354
  • 5,000 $0.2178
  • 10,000 $0.2072
  • 25,000 $0.1961
$0.1961 / $0.8500 Buy Now
DISTI # 4N26SM
Avnet Americas Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: 4N26SM) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk 18000 Partner Stock
  • 4,167 $0.1776
  • 4,200 $0.1728
  • 8,400 $0.1680
  • 21,000 $0.1632
  • 42,000 $0.1584
  • 210,000 $0.1536
  • 420,000 $0.1488
$0.1488 / $0.1776 Buy Now
DISTI # 4N26SM
Avnet Americas Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: 4N26SM) RoHS: Compliant Min Qty: 1686 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 2939 Partner Stock
  • 1,686 $0.2195
  • 1,700 $0.2135
  • 3,400 $0.2076
  • 8,500 $0.2017
  • 17,000 $0.1958
  • 85,000 $0.1898
  • 170,000 $0.1839
$0.1839 / $0.2195 Buy Now
DISTI # 4N26SM
Avnet Americas Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: 4N26SM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk 18000 Factory Stock
  • 4,000 $0.2195
  • 6,000 $0.2135
  • 10,000 $0.2076
  • 20,000 $0.2017
  • 40,000 $0.1958
  • 200,000 $0.1898
  • 400,000 $0.1839
$0.1839 / $0.2195 Buy Now
DISTI # 512-4N26SM
Mouser Electronics Transistor Output Optocouplers PHOTO TRANS RoHS: Compliant 875
  • 1 $0.7800
  • 10 $0.4870
  • 100 $0.3200
  • 500 $0.2720
  • 1,000 $0.2340
  • 2,000 $0.2010
  • 10,000 $0.2000
  • 25,000 $0.1960
$0.1960 / $0.7800 Buy Now
Future Electronics 4N26SM Series Single Channel 30 V 4170 Vrms Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tube 0
Tube
  • 1,000 $0.1970
  • 2,000 $0.1930
  • 4,000 $0.1890
  • 5,000 $0.1870
  • 15,000 $0.1800
$0.1800 / $0.1970 Buy Now
Onlinecomponents.com Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk 0
  • 1,000 $0.2059
  • 3,000 $0.2028
  • 5,000 $0.1975
  • 8,000 $0.1897
  • 10,000 $0.1868
  • 25,000 $0.1840
  • 50,000 $0.1813
  • 100,000 $0.1786
$0.1786 / $0.2059 Buy Now
DISTI # 66053288
Verical DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Bag RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 1907 Americas - 2504
  • 86 $0.4594
  • 100 $0.2894
  • 500 $0.2619
  • 1,000 $0.2078
  • 2,000 $0.1847
  • 10,000 $0.1765
  • 25,000 $0.1694
$0.1694 / $0.4594 Buy Now
Rochester Electronics 4N26 - PhotoTransistor Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 809
  • 1 $0.2163
  • 25 $0.2120
  • 100 $0.2033
  • 500 $0.1947
  • 1,000 $0.1839
$0.1839 / $0.2163 Buy Now
DISTI # 4N26SM
Avnet Silica (Alt: 4N26SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S226600721864
Chip1Stop Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk RoHS: Compliant 2504
  • 10 $0.4594
  • 100 $0.2894
  • 500 $0.2619
  • 1,000 $0.2078
  • 2,000 $0.1847
$0.1847 / $0.4594 Buy Now
Flip Electronics Stock, ship today 18000
RFQ

CAD Models for 4N26SM by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4N26SM by onsemi

4N26SM
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
646BY
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Min
20%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
4170 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TUBE
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. 4N26SM
    onsemi
    6-Pin DIP Package Phototransistor Output Optocoupler, 1000-BLKBG
    VS

Alternate Parts for 4N26SM

This table gives cross-reference parts and alternative options found for 4N26SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N26SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4N26SM Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 Isocom Components 4N26SM vs 4N26SM
4N26-SM Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 Isocom Components 4N26SM vs 4N26-SM
4N26SM Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 Fairchild Semiconductor Corporation 4N26SM vs 4N26SM
Part Number Description Manufacturer Compare
4N26-SM Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 Isocom Components 4N26SM vs 4N26-SM
4N26SM Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 Isocom Components 4N26SM vs 4N26SM
4N26SM Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 Fairchild Semiconductor Corporation 4N26SM vs 4N26SM

Related Parts for 4N26SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4N26SM by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4N26SM by onsemi

Select Manufacturer
Which Manufacturer of 4N26SM would you like to use for your alert(s)?
  • Please alert me when 4N26SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4N26SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4N26SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4N26SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4N26SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4N26SM by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: