4N26
Description: Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6

Overview of 4N26 by Isocom LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 4N26 by Isocom LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4N26 by Isocom LTD

4N26
Isocom LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM LTD
Package Description
DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
50%
Dark Current-Max
50 nA
Forward Current-Max
0.08 A
Isolation Voltage-Max
1500 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. 4N26
    Isocom LTD
    Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6
    VS

Alternate Parts for 4N26

This table gives cross-reference parts and alternative options found for 4N26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4N26.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics 4N26 vs 4N26.300
4N26 Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 Harris Semiconductor 4N26 vs 4N26
4N26 Transistor Output Optocoupler, 1-Element, 1500V Isolation, ROHS COMPLIANT, DIP-6 Vishay Intertechnologies 4N26 vs 4N26
4N26.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation 4N26 vs 4N26.300
4N26 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Intersil Corporation 4N26 vs 4N26
4N26(TP4) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Toshiba America Electronic Components 4N26 vs 4N26(TP4)
4N26 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Motorola Mobility LLC 4N26 vs 4N26
4N26 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components 4N26 vs 4N26
4N26 Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Everlight Electronics Co Ltd 4N26 vs 4N26
4N26(TP5) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Toshiba America Electronic Components 4N26 vs 4N26(TP5)
Part Number Description Manufacturer Compare
4N26.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics 4N26 vs 4N26.300
4N26.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation 4N26 vs 4N26.300
4N26 Transistor Output Optocoupler, 1-Element, 1500V Isolation, ROHS COMPLIANT, DIP-6 Vishay Intertechnologies 4N26 vs 4N26
4N26 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components 4N26 vs 4N26
4N26(TP4) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Toshiba America Electronic Components 4N26 vs 4N26(TP4)
4N26 Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Everlight Electronics Co Ltd 4N26 vs 4N26
4N26 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Motorola Mobility LLC 4N26 vs 4N26
4N26 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Intersil Corporation 4N26 vs 4N26
4N26V Transistor Output Optocoupler, PLASTIC, DIP-6 Quality Technologies Corp 4N26 vs 4N26V
4N26(TP5) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Toshiba America Electronic Components 4N26 vs 4N26(TP5)

Related Parts for 4N26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4N26 by Isocom LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4N26 by Isocom LTD

Select Manufacturer
Which Manufacturer of 4N26 would you like to use for your alert(s)?
  • Please alert me when 4N26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4N26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4N26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4N26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4N26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4N26 by Isocom LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: