-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1910-1-ND
|
DigiKey | OPTOISO 2.5KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7493 In Stock |
|
$0.0997 / $0.5200 | Buy Now |
DISTI #
4N25S-TA1
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: 4N25S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1066 / $0.1209 | Buy Now |
DISTI #
859-4N25S-TA1
|
Mouser Electronics | Transistor Output Optocouplers PTR 20%, 2.5KV RoHS: Compliant | 2418 |
|
$0.1030 / $0.5100 | Buy Now |
DISTI #
V72:2272_06810676
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R Min Qty: 581 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 Container: Cut Strips | Americas - 3718 |
|
$0.1300 / $0.1721 | Buy Now |
DISTI #
V36:1790_06810676
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2430 | Americas - 1000 |
|
$0.0946 / $0.1287 | Buy Now |
|
Future Electronics | 30 Vce 2500 Vrms Isolation 20 CTR SMT Transistor Output Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1040 / $0.1160 | Buy Now |
DISTI #
77899404
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R Min Qty: 581 Package Multiple: 1 Date Code: 2331 | Americas - 3718 |
|
$0.1721 | Buy Now |
DISTI #
77893614
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R Min Qty: 293 Package Multiple: 1 | Americas - 1582 |
|
$0.1176 / $0.2394 | Buy Now |
DISTI #
83645868
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2430 | Americas - 1000 |
|
$0.0946 / $0.1287 | Buy Now |
|
Bristol Electronics | 683 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N25S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4N25S-TA1
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |