Part Details for 4N25-X009T by Siemens
Overview of 4N25-X009T by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844N255AKILF | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS Clock Synthesizer | |
844N255AKILFT | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS Clock Synthesizer |
Part Details for 4N25-X009T
4N25-X009T CAD Models
4N25-X009T Part Data Attributes
|
4N25-X009T
Siemens
Buy Now
Datasheet
|
Compare Parts:
4N25-X009T
Siemens
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for 4N25-X009T
This table gives cross-reference parts and alternative options found for 4N25-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N25-X009T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | 4N25-X009T vs 4N25-X009T |