Part Details for 4N25-W00 by Agilent Technologies Inc
Overview of 4N25-W00 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 4N25-W00
4N25-W00 CAD Models
4N25-W00 Part Data Attributes
|
4N25-W00
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
4N25-W00
Agilent Technologies Inc
Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4N25-W00
This table gives cross-reference parts and alternative options found for 4N25-W00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25-W00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17-4-060E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6 | Broadcom Limited | 4N25-W00 vs CNY17-4-060E |
SFH600-1-X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25-W00 vs SFH600-1-X016 |
CNY17-1-300E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMD, DIP-6 | Agilent Technologies Inc | 4N25-W00 vs CNY17-1-300E |
SFH615A-2-X036 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | 4N25-W00 vs SFH615A-2-X036 |
SFH6156-4TRIOS | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | 4N25-W00 vs SFH6156-4TRIOS |
SFH6106-2-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | 4N25-W00 vs SFH6106-2-X001T |
SFH615A-2-X002T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | 4N25-W00 vs SFH615A-2-X002T |
SFH6116-2-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | 4N25-W00 vs SFH6116-2-X001 |
SFH615A-3-X003 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | 4N25-W00 vs SFH615A-3-X003 |
SFH640-1-X007 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25-W00 vs SFH640-1-X007 |