Part Details for 4MS7220MEFCT56.3X7 by Rubycon Corporation
Overview of 4MS7220MEFCT56.3X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4MS7220MEFCT56.3X7
4MS7220MEFCT56.3X7 CAD Models
4MS7220MEFCT56.3X7 Part Data Attributes
|
4MS7220MEFCT56.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
4MS7220MEFCT56.3X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 110 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 4MS7220MEFCT56.3X7
This table gives cross-reference parts and alternative options found for 4MS7220MEFCT56.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4MS7220MEFCT56.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USR0G221MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 4MS7220MEFCT56.3X7 vs USR0G221MDD1BA |
USR0G221MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 4MS7220MEFCT56.3X7 vs USR0G221MDD1BB |
USR0G221MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 4MS7220MEFCT56.3X7 vs USR0G221MDD1CP |
USR0G221MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 4MS7220MEFCT56.3X7 vs USR0G221MDD1AE |
USR0G221MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 4MS7220MEFCT56.3X7 vs USR0G221MDD1CM |
SS0G227M6L007FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 4MS7220MEFCT56.3X7 vs SS0G227M6L007FS |
4ME220SWB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 4MS7220MEFCT56.3X7 vs 4ME220SWB |
SS0G227M6L007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | Samwha Electronics | 4MS7220MEFCT56.3X7 vs SS0G227M6L007 |
4MS7220MEFCCE6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 4MS7220MEFCT56.3X7 vs 4MS7220MEFCCE6.3X7 |
SS0G227M6L007CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 4MS7220MEFCT56.3X7 vs SS0G227M6L007CS |