Part Details for 4MS7220MEFCCA6.3X7 by Rubycon Corporation
Overview of 4MS7220MEFCCA6.3X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4MS7220MEFCCA6.3X7
4MS7220MEFCCA6.3X7 CAD Models
4MS7220MEFCCA6.3X7 Part Data Attributes
|
4MS7220MEFCCA6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
4MS7220MEFCCA6.3X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 110 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 4MS7220MEFCCA6.3X7
This table gives cross-reference parts and alternative options found for 4MS7220MEFCCA6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4MS7220MEFCCA6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLM220M4R0TB6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 4MS7220MEFCCA6.3X7 vs UTLM220M4R0TB6.3X7 |
UTLM220M4R0TB26.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 4MS7220MEFCCA6.3X7 vs UTLM220M4R0TB26.3X7 |
PSM0G221M6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | 4MS7220MEFCCA6.3X7 vs PSM0G221M6 |
UTLML220M4R0TR6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 4MS7220MEFCCA6.3X7 vs UTLML220M4R0TR6.3X7 |
ESRA4R0ETD221MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 4MS7220MEFCCA6.3X7 vs ESRA4R0ETD221MF07D |
ESL227M004R2A3E07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | Teapo Electronic Corporation | 4MS7220MEFCCA6.3X7 vs ESL227M004R2A3E07 |
ECEA0GKA221(I) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 4MS7220MEFCCA6.3X7 vs ECEA0GKA221(I) |
USR0G221MDDTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 4MS7220MEFCCA6.3X7 vs USR0G221MDDTA |
SH221M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | Capxon International Electronics Co Ltd | 4MS7220MEFCCA6.3X7 vs SH221M004 |
SEA221M0GSR0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Surge Components Inc | 4MS7220MEFCCA6.3X7 vs SEA221M0GSR0607 |