Part Details for 4MCE226MA2TER by Chemi-Con
Overview of 4MCE226MA2TER by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 4MCE226MA2TER
4MCE226MA2TER CAD Models
4MCE226MA2TER Part Data Attributes
|
4MCE226MA2TER
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
4MCE226MA2TER
Chemi-Con
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e6 | |
Manufacturer Series | MCE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 4MCE226MA2TER
This table gives cross-reference parts and alternative options found for 4MCE226MA2TER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4MCE226MA2TER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCE4R0R226MA12A00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | 4MCE226MA2TER vs SMCE4R0R226MA12A00 |
NRA226M04P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | 4MCE226MA2TER vs NRA226M04P8 |
TA-4R0TCMS220M-AR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1206 | FUJITSU Semiconductor Limited | 4MCE226MA2TER vs TA-4R0TCMS220M-AR |
CTC3ES22UF20%4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | EXXELIA Group | 4MCE226MA2TER vs CTC3ES22UF20%4V |
267E4001226MR378 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 4MCE226MA2TER vs 267E4001226MR378 |
CTC3ES22MM4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | EXXELIA Group | 4MCE226MA2TER vs CTC3ES22MM4V |
TLESVA20G226M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | 4MCE226MA2TER vs TLESVA20G226M8R |
TAJS226M004K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | 4MCE226MA2TER vs TAJS226M004K |
267E4001226ML378 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 4MCE226MA2TER vs 267E4001226ML378 |
CTC3ES22UF20%4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Firadec | 4MCE226MA2TER vs CTC3ES22UF20%4V |