Datasheets
4M1SDP3S5/1M2KE by: Carling Technologies

Slide Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight

Part Details for 4M1SDP3S5/1M2KE by Carling Technologies

Overview of 4M1SDP3S5/1M2KE by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 4M1SDP3S5/1M2KE

4M1SDP3S5/1M2KE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4M1SDP3S5/1M2KE Part Data Attributes

4M1SDP3S5/1M2KE Carling Technologies
Buy Now Datasheet
Compare Parts:
4M1SDP3S5/1M2KE Carling Technologies Slide Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Part Life Cycle Code Active
Ihs Manufacturer CARLING TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.50
Actuator Type HIGH TYPE
Body Breadth 10.7 mm
Body Height 9.3 mm
Body Length or Diameter 12.7 mm
Contact (AC) Max Rating R Load .02A@20VAC
Contact Current(AC)-Max 0.02 A
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC
Contact Function ON-OFF-ON
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Electrical Life 30000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Packing Method BULK
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function DPDT
Switch Type SLIDE SWITCH
Terminal Finish GOLD
Termination Type SOLDER

Alternate Parts for 4M1SDP3S5/1M2KE

This table gives cross-reference parts and alternative options found for 4M1SDP3S5/1M2KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4M1SDP3S5/1M2KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4M1-SDP3-S5/1M2KE SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT Carling Technologies 4M1SDP3S5/1M2KE vs 4M1-SDP3-S5/1M2KE
Part Number Description Manufacturer Compare
4M1-SDP3-S5/1M2KE SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT Carling Technologies 4M1SDP3S5/1M2KE vs 4M1-SDP3-S5/1M2KE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4M1SDP3S5/1M2KE by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4M1SDP3S5/1M2KE by Carling Technologies

Select Manufacturer
Which Manufacturer of 4M1SDP3S5/1M2KE would you like to use for your alert(s)?
  • Please alert me when 4M1SDP3S5/1M2KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4M1SDP3S5/1M2KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4M1SDP3S5/1M2KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4M1SDP3S5/1M2KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4M1SDP3S5/1M2KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4M1SDP3S5/1M2KE by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: