4M1-SDP3-S2/3M5-3QE
Carling Technologies
Description: SLIDE SWITCH, DPDT, LATCHED, 5A, 28VDC, PANEL MOUNT

Overview of 4M1-SDP3-S2/3M5-3QE by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 4M1-SDP3-S2/3M5-3QE by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4M1-SDP3-S2/3M5-3QE by Carling Technologies

4M1-SDP3-S2/3M5-3QE
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
Body Breadth
10.7 mm
Body Height
9.3 mm
Body Length or Diameter
12.7 mm
Contact (AC) Max Rating R Load
5A@125VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
30000 Cycle(s)
JESD-609 Code
e4
Manufacturer Series
4M1
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Packing Method
BULK
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
SLIDE SWITCH
Terminal Finish
SILVER
Termination Type
WIRE WRAP
Want to compare parts?
  1. 4M1-SDP3-S2/3M5-3QE
    Carling Technologies
    SLIDE SWITCH, DPDT, LATCHED, 5A, 28VDC, PANEL MOUNT
    VS

Alternate Parts for 4M1-SDP3-S2/3M5-3QE

This table gives cross-reference parts and alternative options found for 4M1-SDP3-S2/3M5-3QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4M1-SDP3-S2/3M5-3QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4M1SDP3S2/3M5-3QE Slide Switch, DPDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Panel Mount Carling Technologies 4M1-SDP3-S2/3M5-3QE vs 4M1SDP3S2/3M5-3QE
Part Number Description Manufacturer Compare
4M1SDP3S2/3M5-3QE Slide Switch, DPDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Panel Mount Carling Technologies 4M1-SDP3-S2/3M5-3QE vs 4M1SDP3S2/3M5-3QE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4M1-SDP3-S2/3M5-3QE by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4M1-SDP3-S2/3M5-3QE by Carling Technologies

  • Please alert me when 4M1-SDP3-S2/3M5-3QE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4M1-SDP3-S2/3M5-3QE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4M1-SDP3-S2/3M5-3QE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4M1-SDP3-S2/3M5-3QE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4M1-SDP3-S2/3M5-3QE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4M1-SDP3-S2/3M5-3QE by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: