Part Details for 4DB-P208-11 by TE Connectivity
Overview of 4DB-P208-11 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC654LP2ETR | Analog Devices | Fixed atten - 4dB | |
U77A641P2081 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP CAGE 1X6. | |
U77C441P2081 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP CAGE ASSY. |
Part Details for 4DB-P208-11
4DB-P208-11 CAD Models
4DB-P208-11 Part Data Attributes
|
4DB-P208-11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4DB-P208-11
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |