Datasheets
4D02WGJ0563TCE by: Royal Electronic Factory (Thailand) Co Ltd

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0804,

Part Details for 4D02WGJ0563TCE by Royal Electronic Factory (Thailand) Co Ltd

Overview of 4D02WGJ0563TCE by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 4D02WGJ0563TCE

Part # Distributor Description Stock Price Buy
DISTI # 303-4D02WGJ0563TCE
Mouser Electronics Resistor Networks & Arrays 1/16W 0.05 56K RoHS: Compliant 0
  • 10,000 $0.0040
$0.0040 Order Now
DISTI # DR0804-56K-4/8
TME Resistor network: Y, SMD, R: 56kΩ, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 100 8896
  • 100 $0.0135
  • 1,000 $0.0062
  • 10,000 $0.0040
$0.0040 / $0.0135 Buy Now

Part Details for 4D02WGJ0563TCE

4D02WGJ0563TCE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4D02WGJ0563TCE Part Data Attributes

4D02WGJ0563TCE Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
4D02WGJ0563TCE Royal Electronic Factory (Thailand) Co Ltd Array/Network Resistor, Isolated, Metal Glaze/thick Film, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0804,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Rectangular
Element Power Dissipation 0.0625 W
First Element Resistance 56000 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1 mm
Package Style SMT
Package Width 2 mm
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 56000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 56000 Ω
Size Code 0408
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4D02WGJ0563TCE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4D02WGJ0563TCE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 4D02WGJ0563TCE would you like to use for your alert(s)?
  • Please alert me when 4D02WGJ0563TCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4D02WGJ0563TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4D02WGJ0563TCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4D02WGJ0563TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4D02WGJ0563TCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4D02WGJ0563TCE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: