Part Details for 4CMC322T400BD0 by Cornell Dubilier Electronics Inc
Overview of 4CMC322T400BD0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4CMC322T400BD0
4CMC322T400BD0 CAD Models
4CMC322T400BD0 Part Data Attributes
|
4CMC322T400BD0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
4CMC322T400BD0
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 3200uF, Through Hole Mount, RADIAL LEADED-3, CAN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42.8 mΩ | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 9600 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 4CMC322T400BD0
This table gives cross-reference parts and alternative options found for 4CMC322T400BD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4CMC322T400BD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4CMC322T400BD0L | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | 4CMC322T400BD0 vs 4CMC322T400BD0L |
4CMC322T400BD8L | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | 4CMC322T400BD0 vs 4CMC322T400BD8L |
4CMC322T400EF9L | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | 4CMC322T400BD0 vs 4CMC322T400EF9L |
4CMC322T400EF0 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 3200uF, Through Hole Mount, RADIAL LEADED-3, CAN | 4CMC322T400BD0 vs 4CMC322T400EF0 |
4CMC322T400BD9L | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | 4CMC322T400BD0 vs 4CMC322T400BD9L |
4CMC322T400EF8L | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | 4CMC322T400BD0 vs 4CMC322T400EF8L |