Part Details for 4BL1603-2K2JI by TT Electronics Resistors
Overview of 4BL1603-2K2JI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 4BL1603-2K2JI
4BL1603-2K2JI CAD Models
4BL1603-2K2JI Part Data Attributes
|
4BL1603-2K2JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
4BL1603-2K2JI
TT Electronics Resistors
Resistor, Wire Wound, 2200ohm, 750V, 5% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.5 mm | |
Package Length | 51 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for 4BL1603-2K2JI
This table gives cross-reference parts and alternative options found for 4BL1603-2K2JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4BL1603-2K2JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APL1603-2K2JI | Resistor, Wire Wound, 2200ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BL1603-2K2JI vs APL1603-2K2JI |
AP1603-2K2JI | Resistor, Wire Wound, 2200ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BL1603-2K2JI vs AP1603-2K2JI |
4B1603-2K2JI | Resistor, Wire Wound, 2200ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BL1603-2K2JI vs 4B1603-2K2JI |
CPL1603-2K2JI | Resistor, Wire Wound, 2200ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BL1603-2K2JI vs CPL1603-2K2JI |
BF1603-2K2JI | Resistor, Wire Wound, 2200ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BL1603-2K2JI vs BF1603-2K2JI |
B1603-2K2JI | Resistor, Wire Wound, 2200ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BL1603-2K2JI vs B1603-2K2JI |
BL1603-2K2JI | Resistor, Wire Wound, 2200ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BL1603-2K2JI vs BL1603-2K2JI |