Part Details for 4BF1908-4K3JI by TT Electronics Resistors
Overview of 4BF1908-4K3JI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4BF1908-4K3JI
4BF1908-4K3JI CAD Models
4BF1908-4K3JI Part Data Attributes
|
4BF1908-4K3JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
4BF1908-4K3JI
TT Electronics Resistors
Resistor, Wire Wound, 4300ohm, 1000V, 5% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32 mm | |
Package Length | 216 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 54 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for 4BF1908-4K3JI
This table gives cross-reference parts and alternative options found for 4BF1908-4K3JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4BF1908-4K3JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4B1908-4K3JI | Resistor, Wire Wound, 4300ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BF1908-4K3JI vs 4B1908-4K3JI |
B1908-4K3JI | Resistor, Wire Wound, 4300ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BF1908-4K3JI vs B1908-4K3JI |
CPF1908-4K3JI | Resistor, Wire Wound, 4300ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BF1908-4K3JI vs CPF1908-4K3JI |
AWL1908-4K3JI | Resistor, Wire Wound, 4300ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BF1908-4K3JI vs AWL1908-4K3JI |
BF1908-4K3JI | Resistor, Wire Wound, 4300ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BF1908-4K3JI vs BF1908-4K3JI |
CBL1908-4K3JI | Resistor, Wire Wound, 4300ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BF1908-4K3JI vs CBL1908-4K3JI |
CP1908-4K3JI | Resistor, Wire Wound, 4300ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BF1908-4K3JI vs CP1908-4K3JI |
APF1908-4K3JI | Resistor, Wire Wound, 4300ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BF1908-4K3JI vs APF1908-4K3JI |
CB1908-4K3JI | Resistor, Wire Wound, 4300ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BF1908-4K3JI vs CB1908-4K3JI |
APL1908-4K3JI | Resistor, Wire Wound, 4300ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | 4BF1908-4K3JI vs APL1908-4K3JI |