4BF1604-130RGI
TT Electronics Resistors
Description: Resistor, Wire Wound, 130ohm, 1000V, 2% +/-Tol, 75ppm/Cel,

Overview of 4BF1604-130RGI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for 4BF1604-130RGI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4BF1604-130RGI by TT Electronics Resistors

4BF1604-130RGI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Tubular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
375 °C
Operating Temperature-Min
-55 °C
Package Diameter
17.5 mm
Package Length
64.3 mm
Package Style
Chassis Mount
Packing Method
Bulk
Rated Power Dissipation (P)
35 W
Rated Temperature
70 °C
Resistance
130 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Shape
LUG
Tolerance
2%
Working Voltage
1000 V
Want to compare parts?
  1. 4BF1604-130RGI
    TT Electronics Resistors
    Resistor, Wire Wound, 130ohm, 1000V, 2% +/-Tol, 75ppm/Cel,
    VS

Alternate Parts for 4BF1604-130RGI

This table gives cross-reference parts and alternative options found for 4BF1604-130RGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4BF1604-130RGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBF1604-130RGI Resistor, Wire Wound, 130ohm, 1000V, 2% +/-Tol, 75ppm/Cel, TT Electronics Resistors 4BF1604-130RGI vs CBF1604-130RGI
CB1604-130RGI Resistor, Wire Wound, 130ohm, 1000V, 2% +/-Tol, 75ppm/Cel, TT Electronics Resistors 4BF1604-130RGI vs CB1604-130RGI
B1604-130RGI Resistor, Wire Wound, 130ohm, 1000V, 2% +/-Tol, 75ppm/Cel, TT Electronics Resistors 4BF1604-130RGI vs B1604-130RGI
CPF1604-130RGI Resistor, Wire Wound, 130ohm, 1000V, 2% +/-Tol, 75ppm/Cel, TT Electronics Resistors 4BF1604-130RGI vs CPF1604-130RGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4BF1604-130RGI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4BF1604-130RGI by TT Electronics Resistors

  • Please alert me when 4BF1604-130RGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4BF1604-130RGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4BF1604-130RGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4BF1604-130RGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4BF1604-130RGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4BF1604-130RGI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: