Datasheets
4B1601-1K0FI by: TT Electronics Resistors

Resistor, Wire Wound, 1000ohm, 150V, 1% +/-Tol, 75ppm/Cel,

Part Details for 4B1601-1K0FI by TT Electronics Resistors

Overview of 4B1601-1K0FI by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 4B1601-1K0FI

4B1601-1K0FI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4B1601-1K0FI Part Data Attributes

4B1601-1K0FI TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
4B1601-1K0FI TT Electronics Resistors Resistor, Wire Wound, 1000ohm, 150V, 1% +/-Tol, 75ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 375 °C
Operating Temperature-Min -55 °C
Package Diameter 14.5 mm
Package Length 56.1 mm
Package Style Chassis Mount
Packing Method Bulk
Rated Power Dissipation (P) 11 W
Rated Temperature 70 °C
Resistance 1000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 200 ppm/°C
Terminal Shape LUG
Tolerance 1%
Working Voltage 150 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4B1601-1K0FI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4B1601-1K0FI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 4B1601-1K0FI would you like to use for your alert(s)?
  • Please alert me when 4B1601-1K0FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4B1601-1K0FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4B1601-1K0FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4B1601-1K0FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4B1601-1K0FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4B1601-1K0FI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: