Part Details for 4A5DAT10-FREQ by Ecliptek Corporation
Overview of 4A5DAT10-FREQ by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for 4A5DAT10-FREQ
4A5DAT10-FREQ CAD Models
4A5DAT10-FREQ Part Data Attributes
|
4A5DAT10-FREQ
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
4A5DAT10-FREQ
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 40 MHz - 120 MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | BULK | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 120 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for 4A5DAT10-FREQ
This table gives cross-reference parts and alternative options found for 4A5DAT10-FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4A5DAT10-FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4A5DDT10-FREQ | QUARTZ CRYSTAL RESONATOR, 40 MHz - 120 MHz | Ecliptek Corporation | 4A5DAT10-FREQ vs 4A5DDT10-FREQ |
4A5DCT10-FREQ-TR | QUARTZ CRYSTAL RESONATOR, 40 MHz - 120 MHz | Ecliptek Corporation | 4A5DAT10-FREQ vs 4A5DCT10-FREQ-TR |
4A5DAT10-FREQ-TR | QUARTZ CRYSTAL RESONATOR, 40 MHz - 120 MHz | Ecliptek Corporation | 4A5DAT10-FREQ vs 4A5DAT10-FREQ-TR |
4A5DET10-FREQ | QUARTZ CRYSTAL RESONATOR, 40 MHz - 120 MHz | Ecliptek Corporation | 4A5DAT10-FREQ vs 4A5DET10-FREQ |
4A5DDT10-FREQ-TR | QUARTZ CRYSTAL RESONATOR, 40 MHz - 120 MHz | Ecliptek Corporation | 4A5DAT10-FREQ vs 4A5DDT10-FREQ-TR |