4A5CB-11.000M-TR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 11 MHz

Overview of 4A5CB-11.000M-TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for 4A5CB-11.000M-TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4A5CB-11.000M-TR by Ecliptek Corporation

4A5CB-11.000M-TR
Ecliptek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
TAPE AND REEL
Aging
2 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.0015%
Frequency Tolerance
30 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
11 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch)
Series Resistance
30 Ω
Surface Mount
YES
Want to compare parts?
  1. 4A5CB-11.000M-TR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 11 MHz
    VS

Alternate Parts for 4A5CB-11.000M-TR

This table gives cross-reference parts and alternative options found for 4A5CB-11.000M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4A5CB-11.000M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4A5CE-11.000M QUARTZ CRYSTAL RESONATOR, 11 MHz Ecliptek Corporation 4A5CB-11.000M-TR vs 4A5CE-11.000M
4A5CA-11.000M-TR QUARTZ CRYSTAL RESONATOR, 11 MHz Ecliptek Corporation 4A5CB-11.000M-TR vs 4A5CA-11.000M-TR
4A5CA-11.000M QUARTZ CRYSTAL RESONATOR, 11 MHz Ecliptek Corporation 4A5CB-11.000M-TR vs 4A5CA-11.000M
4A5CB-11.000M QUARTZ CRYSTAL RESONATOR, 11 MHz Ecliptek Corporation 4A5CB-11.000M-TR vs 4A5CB-11.000M
4A5CD-11.000M QUARTZ CRYSTAL RESONATOR, 11 MHz Ecliptek Corporation 4A5CB-11.000M-TR vs 4A5CD-11.000M
Part Number Description Manufacturer Compare
4A5CA-11.000M QUARTZ CRYSTAL RESONATOR, 11 MHz Ecliptek Corporation 4A5CB-11.000M-TR vs 4A5CA-11.000M
4A5CE-11.000M QUARTZ CRYSTAL RESONATOR, 11 MHz Ecliptek Corporation 4A5CB-11.000M-TR vs 4A5CE-11.000M
4A5CD-11.000M QUARTZ CRYSTAL RESONATOR, 11 MHz Ecliptek Corporation 4A5CB-11.000M-TR vs 4A5CD-11.000M
4A5CC-11.000M-TR QUARTZ CRYSTAL RESONATOR, 11 MHz Ecliptek Corporation 4A5CB-11.000M-TR vs 4A5CC-11.000M-TR
4A5CA-11.000M-TR QUARTZ CRYSTAL RESONATOR, 11 MHz Ecliptek Corporation 4A5CB-11.000M-TR vs 4A5CA-11.000M-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4A5CB-11.000M-TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4A5CB-11.000M-TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of 4A5CB-11.000M-TR would you like to use for your alert(s)?
  • Please alert me when 4A5CB-11.000M-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4A5CB-11.000M-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4A5CB-11.000M-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4A5CB-11.000M-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4A5CB-11.000M-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4A5CB-11.000M-TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: