There are no models available for this part yet.
Overview of 4A3DB10-FREQ by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
CAD Models for 4A3DB10-FREQ by Ecliptek Corporation
Part Data Attributes for 4A3DB10-FREQ by Ecliptek Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.80
|
Additional Feature
|
BULK
|
Aging
|
2 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.002%
|
Frequency Tolerance
|
15 ppm
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Max
|
39.999 MHz
|
Operating Frequency-Min
|
11 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch)
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Alternate Parts for 4A3DB10-FREQ
This table gives cross-reference parts and alternative options found for 4A3DB10-FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4A3DB10-FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4A3DD10-FREQ | QUARTZ CRYSTAL RESONATOR, 11 MHz - 39.999 MHz | Ecliptek Corporation | 4A3DB10-FREQ vs 4A3DD10-FREQ |
4A3DE10-FREQ-TR | QUARTZ CRYSTAL RESONATOR, 11 MHz - 39.999 MHz | Ecliptek Corporation | 4A3DB10-FREQ vs 4A3DE10-FREQ-TR |
4A3DA10-FREQ | QUARTZ CRYSTAL RESONATOR, 11 MHz - 39.999 MHz | Ecliptek Corporation | 4A3DB10-FREQ vs 4A3DA10-FREQ |
4A3DA10-FREQ-TR | QUARTZ CRYSTAL RESONATOR, 11 MHz - 39.999 MHz | Ecliptek Corporation | 4A3DB10-FREQ vs 4A3DA10-FREQ-TR |
4A3DE10-FREQ | QUARTZ CRYSTAL RESONATOR, 11 MHz - 39.999 MHz | Ecliptek Corporation | 4A3DB10-FREQ vs 4A3DE10-FREQ |
4A3DD10-FREQ-TR | QUARTZ CRYSTAL RESONATOR, 11 MHz - 39.999 MHz | Ecliptek Corporation | 4A3DB10-FREQ vs 4A3DD10-FREQ-TR |