There are no models available for this part yet.
Overview of 4A2BDS-39.999M by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK999M | Coilcraft Inc | Jumbo Super Kit, 164/5 RF inductors, RoHS | |
LT1999MPMS8-50#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT3999MPMSE#PBF | Analog Devices | L N, 1A, 1MHz PP DC/DC Drvr w/ |
CAD Models for 4A2BDS-39.999M by Ecliptek Corporation
Part Data Attributes for 4A2BDS-39.999M by Ecliptek Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
BULK
|
Aging
|
2 PPM/YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
10 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
39.999 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch)
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Alternate Parts for 4A2BDS-39.999M
This table gives cross-reference parts and alternative options found for 4A2BDS-39.999M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4A2BDS-39.999M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4A2BCS-39.999M | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A2BDS-39.999M vs 4A2BCS-39.999M |
4A2BBS-39.999M | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A2BDS-39.999M vs 4A2BBS-39.999M |
4A2BES-39.999M | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A2BDS-39.999M vs 4A2BES-39.999M |
4A2BAS-39.999M | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A2BDS-39.999M vs 4A2BAS-39.999M |
4A2BES-39.999M-TR | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A2BDS-39.999M vs 4A2BES-39.999M-TR |